SEI(Stackpole Electronics Inc.) RGC1210DTC33K0
| Manufacturer | |
| MPN | RGC1210DTC33K0 |
| LCSC Part # | C7339574 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 33kΩ ±0.5% 0.333W 1210 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 33kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 33kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2948 | $ 0.29 |
| 200+ | $ 0.1177 | $ 23.54 |
| 500+ | $ 0.1137 | $ 56.85 |
| 1,000+ | $ 0.1118 | $ 111.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 33kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 33kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ETTD3302D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73P2ETTD3302D | KOA | 1210 | 0 | $ 0.0693 | ||
| SG73S2ERTTD3302D | KOA | 1210 | 0 | $ 0.2908 | ||
| RK73H2ERTTD3302D | KOA | 1210 | 0 | $ 0.3102 | ||
| ERJ-S14D3302U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D3302U | PANASONIC | 1210 | 0 | $ 0.0979 | ||
| ERJ-P14D3302U | PANASONIC | 1210 | 0 | $ 0.0733 | ||
| SG73P2ERTTD3302D | KOA | 1210 | 0 | $ 0.2908 | ||
| SG73S2E1RTTD3302D | KOA | 1210 | 0 | $ 0.3101 | ||
| RNCF1210DTC33K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0587 |

