SEI(Stackpole Electronics Inc.) RGC1206DTC464K
| Manufacturer | |
| MPN | RGC1206DTC464K |
| LCSC Part # | C7339550 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 464kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 464kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 464kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1029 | $ 0.10 |
| 200+ | $ 0.0411 | $ 8.22 |
| 500+ | $ 0.0397 | $ 19.85 |
| 1,000+ | $ 0.039 | $ 39.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 464kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 464kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2BTTD4643D | KOA | 1206 | 0 | $ 0.1233 | ||
| RK73G2BRTTD4643D | KOA | 1206 | 0 | $ 0.2353 | ||
| RE1206DRE07464KL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD4643D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD4643D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD4643D | KOA | 1206 | 0 | $ 0.2635 | ||
| RS73F2BTTD4643D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD4643D | KOA | 1206 | 0 | $ 0.4342 | ||
| RK73G2BTTD4643C | KOA | 1206 | 0 | $ 0.1334 | ||
| RK73G2BRTTD4643C | KOA | 1206 | 0 | $ 0.3227 | ||
| RS73G2BTTD4643C | KOA | 1206 | 0 | $ 0.1592 | ||
| SG73G2BTTD4643C | KOA | 1206 | 0 | $ 0.2777 | ||
| RMC1/8K4643DTP | KAMAYA | 1206 | 0 | $ 0.022 | ||
| RK73H2BTTD4643D | KOA | 1206 | 0 | $ 0.0279 | ||
| HV732BTTD4643D | KOA | 1206 | 0 | $ 0.1161 | ||
| HV732BRTTD4643D | KOA | 1206 | 0 | $ 0.5441 | ||
| ERJ-U08D4643V | PANASONIC | 1206 | 0 | $ 0.0584 | ||
| ERJ-S08D4643V | PANASONIC | 1206 | 0 | $ 0.1577 | ||
| SG73S2BTTD4643D | KOA | 1206 | 0 | $ 0.0431 | ||
| HV73V2BTTD4643D | KOA | 1206 | 0 | $ 0.1327 |

