SEI(Stackpole Electronics Inc.) RGC0603DTC46R4
| Manufacturer | |
| MPN | RGC0603DTC46R4 |
| LCSC Part # | C7339241 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 46.4Ω ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 46.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 46.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0501 | $ 0.05 |
| 200+ | $ 0.02 | $ 4.00 |
| 500+ | $ 0.0193 | $ 9.65 |
| 1,000+ | $ 0.019 | $ 19.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 46.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 46.4Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1JTTD46R4D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD46R4D | KOA | 0603 | 0 | $ 0.1412 | ||
| RS73G1JRTTD46R4D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73G1JTTD46R4D | KOA | 0603 | 0 | $ 0.1721 | ||
| RS73F1JRTTD46R4D | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73G1JRTTD46R4C | KOA | 0603 | 0 | $ 0.3334 | ||
| SG73G1JTTD46R4C | KOA | 0603 | 0 | $ 0.2306 | ||
| RMC1/16K46R4DTP | KAMAYA | 0603 | 0 | $ 0.0108 | ||
| ERJ-S03D46R4V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D46R4V | PANASONIC | 0603 | 0 | $ 0.0301 | ||
| SG73S1JTTD46R4D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-P03D46R4V | PANASONIC | 0603 | 0 | $ 0.0646 | ||
| ERJ-UP3D46R4V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| ERJ-PA3D46R4V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD46R4D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-H3ED46R4V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| ERJ-3RED46R4V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JRTTD46R4C | KOA | 0603 | 0 | $ 0.3334 | ||
| ERA-3AHD46R4V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RT0603DRE0746R4L | YAGEO | 0603 | 0 | $ 0.0113 |

