LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W360RL product image
  • RC1206FR-7W360RL thumbnail 1
  • RC1206FR-7W360RL thumbnail 2
  • RC1206FR-7W360RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W360RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W360RL
LCSC Part #
C7336588
Packaging
1206
Customer #
Key Attributes
RES 360Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO RC1206FR-7W360RL
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0118$ 0.59
500+$ 0.0093$ 4.65
1,500+$ 0.008$ 12.00
5,000+$ 0.0072$ 36.00
25,000+$ 0.0065$ 162.50
50,000+$ 0.0061$ 305.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance360Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece