Altech R15-2012-23-1024-WTL
| Manufacturer | |
| Mfr. Part # | R15-2012-23-1024-WTL |
| LCSC Part # | C7333236 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 10A 440V@AC 24V 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 59.2432 | $ 59.24 |
200+ | $ 23.6392 | $ 4727.84 |
500+ | $ 22.8493 | $ 11424.65 |
1,000+ | $ 22.4582 | $ 22458.20 |
Standard Packaging 10/Full
Bag | ||