onsemi MC74HC132ADR2G
| Manufacturer | |
| MPN | MC74HC132ADR2G |
| LCSC Part # | C7332 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NAND Gate with Schmitt-Trigger Inputs, High-Performance Silicon-Gate CMOS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Logic Family | 74HC Series | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.7V;5.2V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC74HC132A is identical in pinout to the LS132. The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs. The HC132A can be used to enhance noise immunity or to square up slowly changing waveforms.
Features
AI Translation
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements as Defined by JEDEC Standard No. 7A
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3555 | $ 1.78 |
| 50+ | $ 0.279 | $ 13.95 |
| 150+ | $ 0.2462 | $ 36.93 |
| 500+ | $ 0.2053 | $ 102.65 |
| 2,500+ | $ 0.1719 | $ 429.75 |
| 5,000+ | $ 0.161 | $ 805.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Logic Family | 74HC Series | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.7V;5.2V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC74HC132A is identical in pinout to the LS132. The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs. The HC132A can be used to enhance noise immunity or to square up slowly changing waveforms.
Features
AI Translation
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements as Defined by JEDEC Standard No. 7A
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



