LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QT Brightek (QTB) QBLP650-RGB product image
Images for reference only

QT Brightek (QTB) QBLP650-RGBRoHS

Manufacturer
MPN
QBLP650-RGB
LCSC Part #
C7329225
Packaging
1210
Customer #
Key Attributes
1210 LED Indication - Discrete RoHS
Datasheetpdf iconQT Brightek (QTB) QBLP650-RGB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5562$ 0.56
200+$ 0.2228$ 44.56
500+$ 0.2152$ 107.60
1,000+$ 0.2122$ 212.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
Packaging1210
Pitch-
Operating Temperature-40℃~+80℃
Diode ConfigurationCommon Anode
Length-
Height-
ESD Withstand Voltage-
Dominant Wavelength - R-
Width-
Installation method-
Dominant Wavelength - B-
Dominant Wavelength - G-
Lens Color-
Viewing Angle-
Luminous Intensity - R-
Luminous Intensity - B-
Luminous Intensity - G-
Peak Wavelength - R-
Peak Wavelength - B-
Lamp Holder Type-
Peak Wavelength - G-

Introduction

AI Translation

These ultra-bright 1210 RGB LEDs have a height of 0.80mm. Combining high luminous output with a compact package, these LEDs are ideal for keyboard backlighting, status indication, and color mixing applications.

Features

AI Translation
  • Clear lens
  • Tape and reel packaging
  • Ultra-bright 1210 LED package
  • Common anode
  • Blue and green: InGaN technology
  • Red: AlInGaP technology

Applications

AI Translation

Status indication, backlight applications