UTC 78D12AL-TN3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 78D12AL-TN3-R |
| LCSC Part # | C73290 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 3-Terminals 1A Positive Voltage Regulator |
| Description | 35V Positive Fixed 12V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,065 
1,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
3+ | $ 0.1555 | $ 0.47 |
30+ | $ 0.1209 | $ 3.63 |
90+ | $ 0.1061 | $ 9.55 |
300+ | $ 0.0876 | $ 26.28 |
1,500+ | $ 0.0777 | $ 116.55 |
3,000+ | $ 0.0728 | $ 218.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$