LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC TS391AG-AF5-R product image
  • TS391AG-AF5-R thumbnail 1
  • TS391AG-AF5-R thumbnail 2
  • TS391AG-AF5-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC TS391AG-AF5-RRoHS

Manufacturer
UTCAsian Brands
MPN
TS391AG-AF5-R
LCSC Part #
C73284
Packaging
SOT-25-5
Customer #
Key Attributes
LOW POWER SINGLE VOLTAGE COMPARATOR
Datasheetpdf iconUTC TS391AG-AF5-R
In-Stock: 1,965
1,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0906$ 0.45
50+$ 0.0712$ 3.56
150+$ 0.0615$ 9.23
500+$ 0.0543$ 27.15
3,000+$ 0.0485$ 145.50
6,000+$ 0.0456$ 273.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUTC
PackagingSOT-25-5
Output Type-
Quiescent Current200uA
Output ModeTTL;DTL;ECL;CMOS
Operating Temperature-40℃~+125℃
FeaturesFail-safe function
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels1
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UTC TS391/A/B/C consists of a low power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic in that the input common - mode voltage range includes ground even though operated from a single power supply voltage.

Features

AI Translation
  • Wide single supply voltage range or dual supplies +2V~+36V or ±1V~±18V
  • Very low supply current (0.2mA) independent of supply voltage (1mW /comparator at +5V)
  • Low input bias current: 25nA typ.
  • Low input offset current: ±5nA typ.
  • Low input offset voltage: ±1mV typ
  • Input common - mode voltage range includes ground.
  • Low output saturation voltage: 250mV typ. (Iout = 4mA).
  • Differential input voltage range equal to the supply voltage.
  • TTL, DTL, ECL, CMOS Compatible outputs.