Cosel SUS101215BP
| Manufacturer | |
| MPN | SUS101215BP |
| LCSC Part # | C7325105 |
| Packaging | SMD-6P,39.2x21mm |
| Customer # | |
| Key Attributes | 15V 9V~18V SMD-6P,39.2x21mm DC DC Converters RoHS |
| Datasheet | Cosel SUS101215BP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,39.2x21mm | |
| Number of Outputs | 1 | |
| Iout | 800mA | |
| Output Voltage | 15V | |
| Height | 6.5mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Conversion Efficiency | 87% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 39.2mm | |
| Width | 21mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,39.2x21mm | |
| Number of Outputs | 1 | |
| Iout | 800mA | |
| Output Voltage | 15V | |
| Height | 6.5mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Conversion Efficiency | 87% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 39.2mm | |
| Width | 21mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 100.2137 | $ 100.21 |
| 200+ | $ 39.9864 | $ 7997.28 |
| 500+ | $ 38.6499 | $ 19324.95 |
| 1,000+ | $ 37.9909 | $ 37990.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,39.2x21mm | |
| Number of Outputs | 1 | |
| Iout | 800mA | |
| Output Voltage | 15V | |
| Height | 6.5mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Conversion Efficiency | 87% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 39.2mm | |
| Width | 21mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,39.2x21mm | |
| Number of Outputs | 1 | |
| Iout | 800mA | |
| Output Voltage | 15V | |
| Height | 6.5mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Conversion Efficiency | 87% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 39.2mm | |
| Width | 21mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

