LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PDME1-S12-S9-S product image
Images for reference only

CUI PDME1-S12-S9-S

Manufacturer
MPN
PDME1-S12-S9-S
LCSC Part #
C7324586
Packaging
SIP,19.7x6mm
Customer #
Key Attributes
9V 10.8V~13.2V SIP,19.7x6mm DC DC Converters RoHS
DatasheetCUI PDME1-S12-S9-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3452$ 7.35
200+$ 2.9308$ 586.16
500+$ 2.8339$ 1416.95
1,000+$ 2.7854$ 2785.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSIP,19.7x6mm
Number of Outputs1
Iout111mA
Output Voltage9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Voltage - Supply10.8V~13.2V
Conversion Efficiency80%

Introduction

AI Translation

DC-DC CONVERTER

Features

AI Translation
  • 1 W isolated output
  • unregulated output
  • compact SIP package
  • single/dual output models
  • continuous short circuit protection
  • extended temperature range (-40~105°C)
  • 1500 Vdc isolation
  • no load input current as low as 5 mA
  • UL 62368-1 certified
  • efficiency up to 85%
  • designed to meet EN/BS EN 62368