YAGEO PA1206FRF470R01Z
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | PA1206FRF470R01Z |
| LCSC Part # | C7324251 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 0.01Ω ±1% 1W 1206 |
| Description | 10mΩ 1W ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,590
1,590
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.076 | $ 0.76 |
100+ | $ 0.0632 | $ 6.32 |
300+ | $ 0.0568 | $ 17.04 |
1,000+ | $ 0.052 | $ 52.00 |
4,000+ | $ 0.0482 | $ 192.80 |
8,000+ | $ 0.0463 | $ 370.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$