YAGEO PA1206FRE470R003L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | PA1206FRE470R003L |
| LCSC Part # | C7324246 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 0.003Ω ±1% 1W 1206 |
| Description | 1W 3mΩ ±50ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,810
2,810
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0614 | $ 0.61 |
100+ | $ 0.0494 | $ 4.94 |
300+ | $ 0.0434 | $ 13.02 |
1,000+ | $ 0.039 | $ 39.00 |
4,000+ | $ 0.0354 | $ 141.60 |
8,000+ | $ 0.0336 | $ 268.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$