NTE Electronics NTE74LS07
| Manufacturer | |
| MPN | NTE74LS07 |
| LCSC Part # | C7322212 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 1 6 DIP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Open Collector | |
| Current - Output Low(IOL) | 40mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Open Collector |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 40mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | - |
Introduction
The NTE74LS07 is a hex buffer/driver in a 14-pin plastic DIP package, featuring high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS), driving high-current loads, or buffering TTL inputs. The device is compatible with most TTL families. Diode-clamped inputs minimize transmission-line effects and simplify design. Typical power dissipation is 140mW with an average propagation delay of 12ns.
Features
- Converts TTL voltage levels to MOS voltage levels with high sink current capability
- Input clamp diodes simplify system design
- Open-collector drivers for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0507 | $ 4.05 |
| 200+ | $ 1.617 | $ 323.40 |
| 500+ | $ 1.5624 | $ 781.20 |
| 1,000+ | $ 1.5367 | $ 1536.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Open Collector | |
| Current - Output Low(IOL) | 40mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 250uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Series | 74LS | |
| Output Type | Open Collector |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 40mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | - | |
| Propagation Delay | - |
Introduction
The NTE74LS07 is a hex buffer/driver in a 14-pin plastic DIP package, featuring high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS), driving high-current loads, or buffering TTL inputs. The device is compatible with most TTL families. Diode-clamped inputs minimize transmission-line effects and simplify design. Typical power dissipation is 140mW with an average propagation delay of 12ns.
Features
- Converts TTL voltage levels to MOS voltage levels with high sink current capability
- Input clamp diodes simplify system design
- Open-collector drivers for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
C7322212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

