NTE Electronics NTE74C244
| Manufacturer | |
| MPN | NTE74C244 |
| LCSC Part # | C7322204 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 3V~15V 1 8 25ns@10V,50pF 300uA DIP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 70mA | |
| Series | 74C | |
| Voltage - Supply | 3V~15V | |
| Current - Output Low(IOL) | 70mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Propagation Delay | 25ns@10V,50pF | |
| Quiescent Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 70mA | |
| Series | 74C | |
| Voltage - Supply | 3V~15V | |
| Current - Output Low(IOL) | 70mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Propagation Delay | 25ns@10V,50pF | |
| Quiescent Current | 300uA |
Introduction
The NTE74C240 (inverting) and NTE74C244 (non-inverting) octal buffers and line drivers are monolithic complementary MOS (CMOS) ICs in 20-pin DIP packages with three-state outputs. These outputs are specifically designed to drive high-capacitance loads such as bus-oriented systems. These devices have a fanout capability of 6 low-power Schottky loads. A high logic level on the output disable control input G places the outputs in a high-impedance state.
Features
- Wide Supply Range: 3V to 15V
- High Noise Immunity: 0.45 times V_CC (typ)
- Low Power Consumption
- High Capacitive Load Drive Capability
- 3−State Outputs
- Input Protection
- TTL Compatible
- High Speed: 25ns (typ.) at 10V, 50pF (NTE74C244 ONLY)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1132 | $ 15.11 |
| 200+ | $ 6.0313 | $ 1206.26 |
| 500+ | $ 5.8298 | $ 2914.90 |
| 1,000+ | $ 5.7298 | $ 5729.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 70mA | |
| Series | 74C | |
| Voltage - Supply | 3V~15V | |
| Current - Output Low(IOL) | 70mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Propagation Delay | 25ns@10V,50pF | |
| Quiescent Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 70mA | |
| Series | 74C | |
| Voltage - Supply | 3V~15V | |
| Current - Output Low(IOL) | 70mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 8 | |
| Propagation Delay | 25ns@10V,50pF | |
| Quiescent Current | 300uA |
Introduction
The NTE74C240 (inverting) and NTE74C244 (non-inverting) octal buffers and line drivers are monolithic complementary MOS (CMOS) ICs in 20-pin DIP packages with three-state outputs. These outputs are specifically designed to drive high-capacitance loads such as bus-oriented systems. These devices have a fanout capability of 6 low-power Schottky loads. A high logic level on the output disable control input G places the outputs in a high-impedance state.
Features
- Wide Supply Range: 3V to 15V
- High Noise Immunity: 0.45 times V_CC (typ)
- Low Power Consumption
- High Capacitive Load Drive Capability
- 3−State Outputs
- Input Protection
- TTL Compatible
- High Speed: 25ns (typ.) at 10V, 50pF (NTE74C244 ONLY)
C7322204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

