NTE Electronics NTE4951
| Manufacturer | |
| MPN | NTE4951 |
| LCSC Part # | C7322053 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70.1VC Clamp TVS DIODE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.4A | |
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.4A |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4900 series of silicon Transient Suppressors designed to protect voltage sensitive components from high energy voltage transients. Transient over voltage suppressor devices have become very important as a consequence of their high surge capability, extremely fast response time, and low incremental surge resistance (Rs).
Applications
AI Translation
- telecommunications
- power supplies
- computers
- automotive
- industrial and medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9408 | $ 7.94 |
| 200+ | $ 3.1688 | $ 633.76 |
| 500+ | $ 3.0627 | $ 1531.35 |
| 1,000+ | $ 3.0112 | $ 3011.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.4A | |
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 70.1V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.4A |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 48.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43.6V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4900 series of silicon Transient Suppressors designed to protect voltage sensitive components from high energy voltage transients. Transient over voltage suppressor devices have become very important as a consequence of their high surge capability, extremely fast response time, and low incremental surge resistance (Rs).
Applications
AI Translation
- telecommunications
- power supplies
- computers
- automotive
- industrial and medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

