NTE Electronics NTE4901
| Manufacturer | |
| MPN | NTE4901 |
| LCSC Part # | C7322033 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9.4VC Clamp TVS DIODE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 9.4V | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 9.4V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4901 is a bidirectional transient voltage suppressor diode in an axial lead type package designed for protecting intergrated circuits, MOS, hybrids and other voltage−sensitive semiconductors and components.
Features
AI Translation
- High Surge Capability
- Very Fast Clamping Time
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3401 | $ 13.34 |
| 200+ | $ 5.3237 | $ 1064.74 |
| 500+ | $ 5.1448 | $ 2572.40 |
| 1,000+ | $ 5.0569 | $ 5056.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 9.4V | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Clamping Voltage | 9.4V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE4901 is a bidirectional transient voltage suppressor diode in an axial lead type package designed for protecting intergrated circuits, MOS, hybrids and other voltage−sensitive semiconductors and components.
Features
AI Translation
- High Surge Capability
- Very Fast Clamping Time
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

