NTE Electronics NTE3019
| Manufacturer | |
| MPN | NTE3019 |
| LCSC Part # | C7321986 |
| Packaging | Through Hole,D=4.7mm |
| Customer # | |
| Key Attributes | 660nm 0.9mcd~3mcd 60° 20mA Red 5mm round lamp head 1.65V Through Hole,D=4.7mm LED Indication - Discrete |
| Datasheet | NTE Electronics NTE3019 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=4.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | 0.9mcd~3mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.65V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=4.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | 0.9mcd~3mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.65V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- T-1 3/4 tapered barrel package
- High-intensity red light source with various lens colors and effects
- Flexible mounting on PCB or panel
- T-1 3/4 with spacer
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6685 | $ 1.67 |
| 200+ | $ 0.6668 | $ 133.36 |
| 500+ | $ 0.6441 | $ 322.05 |
| 1,000+ | $ 0.6335 | $ 633.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=4.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | 0.9mcd~3mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.65V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=4.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | - | |
| Luminous Intensity | 0.9mcd~3mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.65V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- T-1 3/4 tapered barrel package
- High-intensity red light source with various lens colors and effects
- Flexible mounting on PCB or panel
- T-1 3/4 with spacer
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

