NTE Electronics NTE30116
| Manufacturer | |
| MPN | NTE30116 |
| LCSC Part # | C7321960 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.6V 940nm Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE30116 is an infrared LED emitter in a T-1 3/4 (5mm) round with flange package featuring a blue tinted lens.
Features
AI Translation
- Chip material: GaAlAs
- Lens: Blue tinted
- Peak wavelength: 940nm
- Viewing angle: 20°
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.473 | $ 1.47 |
| 200+ | $ 0.588 | $ 117.60 |
| 500+ | $ 0.5683 | $ 284.15 |
| 1,000+ | $ 0.5592 | $ 559.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.6V | |
| Wavelength - Dominant | 940nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE30116 is an infrared LED emitter in a T-1 3/4 (5mm) round with flange package featuring a blue tinted lens.
Features
AI Translation
- Chip material: GaAlAs
- Lens: Blue tinted
- Peak wavelength: 940nm
- Viewing angle: 20°
C7321960 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

