NTE Electronics NTE1V040
| Manufacturer | |
| MPN | NTE1V040 |
| LCSC Part # | C7321844 |
| Packaging | - |
| Customer # | |
| Key Attributes | 55V 40V 68V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Maximum DC Volts | 55V | |
| Energy | 3.2J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Maximum DC Volts | 55V |
| Type | Description | |
|---|---|---|
| Energy | 3.2J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
Introduction
NTE metal oxide varistors feature barrier layers that enable fast response times. These devices exhibit high transient current handling capability when high voltage is applied. Under low voltage conditions, however, the static resistance is very high, allowing low standby leakage current. The NTE 1V series varistors have nonlinear voltage/current characteristics expressed by the relationship: I = K × V^n, where I is current (in amperes), V is voltage, K is a constant, and n is a constant representing the dependence of current I on voltage V, known as the voltage-dependent exponent.
Features
- High transient current capability — up to 6500A
- Fast response time — less than 35ns
- Excellent voltage clamping characteristics
- Very low temperature coefficient
- Low standby current
- High energy capability
- Higher "n" value
- Ultra-low leakage current
- Low capacitance
- Low overshoot characteristics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6475 | $ 2.65 |
| 200+ | $ 1.0563 | $ 211.26 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Maximum DC Volts | 55V | |
| Energy | 3.2J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Maximum DC Volts | 55V |
| Type | Description | |
|---|---|---|
| Energy | 3.2J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 68V |
Introduction
NTE metal oxide varistors feature barrier layers that enable fast response times. These devices exhibit high transient current handling capability when high voltage is applied. Under low voltage conditions, however, the static resistance is very high, allowing low standby leakage current. The NTE 1V series varistors have nonlinear voltage/current characteristics expressed by the relationship: I = K × V^n, where I is current (in amperes), V is voltage, K is a constant, and n is a constant representing the dependence of current I on voltage V, known as the voltage-dependent exponent.
Features
- High transient current capability — up to 6500A
- Fast response time — less than 35ns
- Excellent voltage clamping characteristics
- Very low temperature coefficient
- Low standby current
- High energy capability
- Higher "n" value
- Ultra-low leakage current
- Low capacitance
- Low overshoot characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

