NTE Electronics NTE16011-ECG
| Manufacturer | |
| MPN | NTE16011-ECG |
| LCSC Part # | C7321801 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 1.1A TH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
Introduction
Polymer fuses are made of conductive plastic formed into thin sheets with electrodes attached on both sides. The conductive plastic consists of a non-conductive crystalline polymer and highly conductive carbon black. The electrodes ensure uniform current distribution and provide surfaces for lead connections or custom mounting. The conductive plastic material exhibits a highly nonlinear positive temperature coefficient (PTC) effect when heated, making it suitable for resettable overcurrent protection devices. At normal room temperature, numerous carbon chains within the material form conductive paths. Under fault conditions, excessive current causes the material temperature to rise; once it exceeds the phase transition temperature, the material transitions from a crystalline to an amorphous state, resulting in a sharp increase in resistance. As long as power is applied, the material remains in a high-resistance state until the fault is cleared and power is removed, at which point the material reverts to its crystalline state and resistance rapidly returns to its original value.
Features
- Radial leaded, high hold current, solid-state operation
- Operating current: 100mA~9A
- Maximum voltage: 80V
- Temperature range: -40°C~+85°C
- Cured, flame-retardant epoxy polymer insulation compliant with UL 94V-0
Applications
- Personal Computers
- Notebook Computers
- Personal Digital Assistants
- Transformers
- Small and Medium Motors
- Audio Equipment and Speakers
- Test and Measurement Equipment
- Security and Fire Alarm Systems
- Personal Care Products
- Point-of-Sale Equipment
- Industrial Controls
- Automotive Electronics and Wire Harness Protection
- Marine Electronics
- Battery-Powered Toys
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3823 | $ 2.38 |
| 200+ | $ 0.9517 | $ 190.34 |
| 500+ | $ 0.9199 | $ 459.95 |
| 1,000+ | $ 0.9032 | $ 903.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6.6s | |
| Resistance @ 25℃ | 100mΩ | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
Introduction
Polymer fuses are made of conductive plastic formed into thin sheets with electrodes attached on both sides. The conductive plastic consists of a non-conductive crystalline polymer and highly conductive carbon black. The electrodes ensure uniform current distribution and provide surfaces for lead connections or custom mounting. The conductive plastic material exhibits a highly nonlinear positive temperature coefficient (PTC) effect when heated, making it suitable for resettable overcurrent protection devices. At normal room temperature, numerous carbon chains within the material form conductive paths. Under fault conditions, excessive current causes the material temperature to rise; once it exceeds the phase transition temperature, the material transitions from a crystalline to an amorphous state, resulting in a sharp increase in resistance. As long as power is applied, the material remains in a high-resistance state until the fault is cleared and power is removed, at which point the material reverts to its crystalline state and resistance rapidly returns to its original value.
Features
- Radial leaded, high hold current, solid-state operation
- Operating current: 100mA~9A
- Maximum voltage: 80V
- Temperature range: -40°C~+85°C
- Cured, flame-retardant epoxy polymer insulation compliant with UL 94V-0
Applications
- Personal Computers
- Notebook Computers
- Personal Digital Assistants
- Transformers
- Small and Medium Motors
- Audio Equipment and Speakers
- Test and Measurement Equipment
- Security and Fire Alarm Systems
- Personal Care Products
- Point-of-Sale Equipment
- Industrial Controls
- Automotive Electronics and Wire Harness Protection
- Marine Electronics
- Battery-Powered Toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

