Jauch Quartz O 19,20-JTP75HC-J-K-3,3-LF
| Manufacturer | |
| Mfr. Part # | O 19,20-JTP75HC-J-K-3,3-LF |
| LCSC Part # | C7321488 |
| Package | SMD7050-8P |
| Customer # | |
| Description | 3.3V 19.2MHz SMD7050-8P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Package | SMD7050-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 84.5637 | $ 84.56 |
150+ | $ 33.743 | $ 5061.45 |
450+ | $ 32.6153 | $ 14676.89 |
1,050+ | $ 32.0577 | $ 33660.59 |
Standard Packaging 150/Full
Reel | ||