NTE Electronics SR1-0603-110
| Manufacturer | |
| MPN | SR1-0603-110 |
| LCSC Part # | C7319427 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 63mW 0603 |
| Datasheet | NTE Electronics SR1-0603-110 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0424 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW0603100RJNEA | VISHAY | 0603 | 249,200 | $ 0.0038 | ||
| CR0603-JW-101ELF | BOURNS | 0603 | 10,900 | $ 0.0072 | ||
| ERJ3GEYJ101V | PANASONIC | 0603 | 4,900 | $ 0.0063 | ||
| CRCW0603100RJNEAC | VISHAY | 0603 | 100 | $ 0.008 | ||
| ERJU03J101V | PANASONIC | 0603 | 0 | $ 0.0213 | ||
| ERJ-S03J101V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| KTR03EZPJ101 | ROHM | 0603 | 0 | $ 0.0124 | ||
| TRR03EZPJ101 | ROHM | 0603 | 0 | $ 0.0159 | ||
| RMCF0603JG100R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| RPC0603JT100R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| CRG0603J100R | TE Connectivity | 0603 | 0 | $ 0.0236 | ||
| CR0603-10W-101JT | Venkel | 0603 | 0 | $ 0.002 | ||
| RCA0603100RJNEA | VISHAY | 0603 | 0 | $ 0.0558 | ||
| CRCW0603100RJNEAIF | VISHAY | 0603 | 0 | $ 0.0561 | ||
| CRCW0603100RJNTA | VISHAY | 0603 | 0 | $ 0.02 | ||
| RCG0603100RJNEA | VISHAY | 0603 | 0 | $ 0.0145 | ||
| CRCW0603100RJNTC | VISHAY | 0603 | 0 | $ 0.0168 | ||
| CRCW0603100RJNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| RMS06JT101 | TA-I Tech | 0603 | 0 | $ 0.0017 | ||
| SCR0603J100R | VO | 0603 | 0 | $ 0.0009 |

