LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SMP1320-040LF product image
  • SMP1320-040LF thumbnail 1
  • SMP1320-040LF thumbnail 2
  • SMP1320-040LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SMP1320-040LFRoHS

Manufacturer
MPN
SMP1320-040LF
LCSC Part #
C7317471
Packaging
0402
Customer #
Key Attributes
DIODE STANDARD 50V 0402
Datasheetpdf iconSKYWORKS SMP1320-040LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.885$ 0.89
10+$ 0.7179$ 7.18
30+$ 0.6344$ 19.03
100+$ 0.5524$ 55.24
500+$ 0.5029$ 251.45
1,000+$ 0.4766$ 476.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerSKYWORKS
Packaging0402
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)850mV@10mA
DC Reverse Voltage(Vr)50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMP1320 series are plastic, surface-mount PIN diodes designed for high-volume switching applications from 10 MHz to beyond 10 GHz. The combination of low capacitance (0.3 pF maximum at 30 V) and low resistance (0.9 Ω maximum at 10 mA) makes the SMP1320 series particularly well-suited for high-isolation, series PIN diode switches in battery-powered circuits. The SMP1320 series is available in a variety of plastic packages and configurations, including SC-70, the small SC-79, and the miniature SOD-882.

Features

AI Translation
  • Resistance: typical 0.75 Ω @ 10 mA
  • Capacitance: typical 0.23 pF @ 30 V
  • MSL1 package rating, compliant with JEDEC J-STD-020, withstands 260 °C

Applications

AI Translation
  • High-volume wireless applications