LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM SMA80-1 product image
Images for reference only

MACOM SMA80-1RoHS

Manufacturer
MPN
SMA80-1
LCSC Part #
C7316581
Packaging
SMD-4P
Customer #
Key Attributes
10 to 200 MHz High Gain RF Amplifier
Datasheetpdf iconMACOM SMA80-1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 269.5131$ 269.51
200+$ 253.1267$ 50625.34
500+$ 244.6681$ 122334.05
900+$ 240.4896$ 216440.64
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingSMD-4P
Operating Temperature-54℃~+85℃
Input Return Loss-
Gain27.3dB
Frequency Range5MHz~200MHz
Voltage - Supply15V
Output Return Loss-
Noise Figure2dB
Features-
IP328dBm
P1dB16dBm
Current - Supply30mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

The A80-1 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for accurate performance and high reliability. The 2 stage silicon bipolar feedback amplifier design displays impressive performance over a broadband frequency range. An isolation transformer is used in the feedback loop, with the benefit of high reverse isolation. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available.

Features

AI Translation
  • HIGH REVERSE ISOLATION: >32 dB (TYP.)
  • VERY LOW NOISE: 2.0 dB (TYP.)
  • HIGH GAIN: 27.3 dB (TYP.)
  • HIGH EFFICIENCY: 29 mA AT 15 VOLTS (TYP.)