VISHAY SIS862DN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIS862DN-T1-GE3 |
| LCSC Part # | C7316367 |
| Package | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 40A PowerPAK1212-8 |
| Description | 60V 40A 12.5mΩ@4.5V 52W One N-channel PowerPAK1212-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
71 
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3671 | $ 1.37 |
10+ | $ 1.1293 | $ 11.29 |
30+ | $ 0.9989 | $ 29.97 |
100+ | $ 0.8516 | $ 85.16 |
500+ | $ 0.7856 | $ 392.80 |
1,000+ | $ 0.7549 | $ 754.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$