LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI8423BB-D-ISR product image
Images for reference only

SKYWORKS SI8423BB-D-ISRRoHS

Manufacturer
MPN
SI8423BB-D-ISR
LCSC Part #
C7315594
Packaging
SOIC-8
Customer #
Key Attributes
45kV/us SOIC-8 Digital Isolators RoHS
Datasheetpdf iconSKYWORKS SI8423BB-D-ISR
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1711$ 5.17
10+$ 5.0542$ 50.54
30+$ 4.9778$ 149.33
100+$ 4.8998$ 489.98
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-8
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)45kV/us
Propagation Delay(tpd)11ns
Number of Channels2
Number of Forward Channels2
Voltage - Supply2.7V~5.5V;2.7V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputHigh Level

Introduction

AI Translation

Skyworks' family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve worst-case propagation delays of less than 10 ns. Ordering options include a choice of isolation ratings (up to 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products are safety certified by UL, CSA, and VDE, and products in wide-body packages support reinforced insulation withstanding up to 5 kVRMS.

Features

AI Translation
  • VDE certification conformity
  • IEC 60747-5-5 (VDE0884 Part 5)
  • EN60950-1 (reinforced insulation)
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.6 – 5.5 V
  • Up to 5000 VRMS isolation
  • High electromagnetic immunity
  • Ultra low power (typical):
    • 5 V Operation: <2.6 mA/channel at 1 Mbps; <6.8 mA/channel at 100 Mbps
    • 2.70 V Operation: <2.3 mA/channel at 1 Mbps; <4.6 mA/channel at 100 Mbps
  • Schmitt trigger inputs
  • Selectable fail-safe mode: Default high or low output
  • Precise timing (typical):
    • 11 ns propagation delay max
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 5 ns minimum pulse width
  • Transient immunity 45 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C at 150 Mbps
  • RoHS compliant packages: SOIC-16 wide body; SOIC-8 narrow body

Applications

AI Translation
  • Industrial automation systems
  • Medical electronics
  • Hybrid electric vehicles
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communication systems