onsemi MC74ACT138DR2G
| Manufacturer | |
| MPN | MC74ACT138DR2G |
| LCSC Part # | C7315 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 1-of-8 Decoder/Demultiplexer |
| Datasheet | onsemi MC74ACT138DR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
The MC74AC138/74ACT138 is a high−speed 1−of−8 decoder/demultiplexer. This device is ideally suited for high−speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1−of−24 decoder using just three MC74AC138/74ACT138 devices or a 1−of−32 decoder using four MC74AC138/74ACT138 devices and one inverter. The MC74AC138/74ACT138 high−speed 1−of−8 decoder/demultiplexer accepts three binary weighted inputs (A0, A1, A2) and, when enabled, provides eight mutually exclusive active−LOW outputs (Ω0(overline) - Ω7(overline)). The MC74AC138/74ACT138 features three Enable inputs, two active−LOW (E1(overline), E2(overline)) and one active−HIGH (E3). All outputs will be HIGH unless E1(overline) and E2(overline) are LOW and E3 is HIGH. This multiple enabled function allows easy parallel expansion of the device to a 1−of−32 (5 lines to 32 lines) decoder with just four MC74AC138/74ACT138 devices and one inverter. The MC74AC138/74ACT138 can be used as an 8−output demultiplexer by using one of the active LOW Enable inputs as the data input and the other Enable inputs as strobes. The Enable inputs which are not used must be permanently tied to their appropriate active−HIGH or active−LOW state.
Features
- Demultiplexing Capability
- Multiple Input Enable for Easy Expansion
- Active LOW Mutually Exclusive Outputs
- Outputs Source/Sink 24 mA
- ′ACT138 Has TTL Compatible Inputs
- These devices are available in Pb−free package(s)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.053 | $ 1.05 |
| 10+ | $ 0.8796 | $ 8.80 |
| 30+ | $ 0.785 | $ 23.55 |
| 100+ | $ 0.6763 | $ 67.63 |
| 500+ | $ 0.5754 | $ 287.70 |
| 1,000+ | $ 0.5549 | $ 554.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74ACT | |
| Number of Channels | 3/8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Function | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
The MC74AC138/74ACT138 is a high−speed 1−of−8 decoder/demultiplexer. This device is ideally suited for high−speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1−of−24 decoder using just three MC74AC138/74ACT138 devices or a 1−of−32 decoder using four MC74AC138/74ACT138 devices and one inverter. The MC74AC138/74ACT138 high−speed 1−of−8 decoder/demultiplexer accepts three binary weighted inputs (A0, A1, A2) and, when enabled, provides eight mutually exclusive active−LOW outputs (Ω0(overline) - Ω7(overline)). The MC74AC138/74ACT138 features three Enable inputs, two active−LOW (E1(overline), E2(overline)) and one active−HIGH (E3). All outputs will be HIGH unless E1(overline) and E2(overline) are LOW and E3 is HIGH. This multiple enabled function allows easy parallel expansion of the device to a 1−of−32 (5 lines to 32 lines) decoder with just four MC74AC138/74ACT138 devices and one inverter. The MC74AC138/74ACT138 can be used as an 8−output demultiplexer by using one of the active LOW Enable inputs as the data input and the other Enable inputs as strobes. The Enable inputs which are not used must be permanently tied to their appropriate active−HIGH or active−LOW state.
Features
- Demultiplexing Capability
- Multiple Input Enable for Easy Expansion
- Active LOW Mutually Exclusive Outputs
- Outputs Source/Sink 24 mA
- ′ACT138 Has TTL Compatible Inputs
- These devices are available in Pb−free package(s)
C7315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CD74ACT138M96 | TI | Similar | SOIC-16 | 45 | $ 0.9618 | ||
| SN74HCT138DR | TI | Similar | SOIC-16 | 151 | $ 0.4394 | ||
| 74AHCT138D,118 | Nexperia | Similar | SO-16 | 10 | $ 1.9062 | ||
| SN74AHCT138DR | TI | Similar | SOIC-16 | 69 | $ 0.318 | ||
| 74HCT138D,653 | Nexperia | Similar | SOIC-16 | 2,455 | $ 0.292 |



