TI TL3472IDR
| Manufacturer | |
| MPN | TL3472IDR |
| LCSC Part # | C73148 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | HIGH-SLEW-RATE, SINGLE-SUPPLY OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 75nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 700nA | |
| Output Current | 34mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 49nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Quality, low-cost, bipolar fabrication with innovative design concepts is employed for the TL3472 operational amplifier. This device offers 4 MHz of gain-bandwidth product, 13-V/μs slew rate, and fast settling time, without the use of JFET device technology. Although the TL3472 can be operated from split supplies, it is particularly suited for single-supply operation because the common-mode input voltage range includes ground potential (VCC-). With a Darlington transistor input stage, this device exhibits high input resistance, low input offset voltage, and high gain. The all-npn output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high-capacitance drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and symmetrical source/sink ac frequency response. This low-cost amplifier is an alternative to the MC33072 and the MC34072 operational amplifiers.
Features
- Wide Gain-Bandwidth Product... 4 MHz
- High Slew Rate... 13 V/μs
- Fast Settling Time... 1.1 μs to 0.1%
- Wide-Range Single-Supply Operation... 4 V to 36 V
- Wide Input Common-Mode Range Includes Ground (VCC-)
- Low Total Harmonic Distortion... 0.02%
- Large-Capacitance Drive Capability... 10,000 pF Output Short-Circuit Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3124 | $ 1.56 |
| 50+ | $ 0.2481 | $ 12.41 |
| 150+ | $ 0.2206 | $ 33.09 |
| 500+ | $ 0.1863 | $ 93.15 |
| 2,500+ | $ 0.171 | $ 427.50 |
| 5,000+ | $ 0.1618 | $ 809.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 75nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 700nA | |
| Output Current | 34mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Quiescent Current | 3.5mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 49nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Quality, low-cost, bipolar fabrication with innovative design concepts is employed for the TL3472 operational amplifier. This device offers 4 MHz of gain-bandwidth product, 13-V/μs slew rate, and fast settling time, without the use of JFET device technology. Although the TL3472 can be operated from split supplies, it is particularly suited for single-supply operation because the common-mode input voltage range includes ground potential (VCC-). With a Darlington transistor input stage, this device exhibits high input resistance, low input offset voltage, and high gain. The all-npn output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high-capacitance drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and symmetrical source/sink ac frequency response. This low-cost amplifier is an alternative to the MC33072 and the MC34072 operational amplifiers.
Features
- Wide Gain-Bandwidth Product... 4 MHz
- High Slew Rate... 13 V/μs
- Fast Settling Time... 1.1 μs to 0.1%
- Wide-Range Single-Supply Operation... 4 V to 36 V
- Wide Input Common-Mode Range Includes Ground (VCC-)
- Low Total Harmonic Distortion... 0.02%
- Large-Capacitance Drive Capability... 10,000 pF Output Short-Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



