API Delevan SDS680R-474M
| Manufacturer | |
| MPN | SDS680R-474M |
| LCSC Part # | C7310031 |
| Packaging | SMD,6.6x4.5mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 190mA 1.8Ω SMD,6.6x4.5mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 190mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 190mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7648 | $ 6.76 |
| 200+ | $ 2.699 | $ 539.80 |
| 500+ | $ 2.6096 | $ 1304.80 |
| 1,000+ | $ 2.5656 | $ 2565.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 190mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,6.6x4.5mm | |
| Current Rating | 190mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

