Swissbit SFEM256GB1ED1TO-A-8H-111-STD
| Fabricante | |
| N.º de pieza fab. | SFEM256GB1ED1TO-A-8H-111-STD |
| Nº LCSC | C7309602 |
| Emb. | BGA-153(11.5x13) |
| Número de Cliente | |
| Atrib. clave | 256GB TLC eMMC 5.1 BGA-153(11.5x13) Memory RoHS |
| Hoja de Datos | Swissbit SFEM256GB1ED1TO-A-8H-111-STD |
| Piezas alternativas | 8 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | Swissbit | |
| Emb. | BGA-153(11.5x13) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 256GB | |
| Reading Speed in Sequence | 320MB/S | |
| Writing Speed in Sequence | 240MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | Swissbit | |
| Emb. | BGA-153(11.5x13) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 256GB | |
| Reading Speed in Sequence | 320MB/S |
| Tipo | Descripción | |
|---|---|---|
| Writing Speed in Sequence | 240MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD8-851)
- 153-ball BGA, 0.5mm pitch
- 11.5 x 13mm, RoHS compliant 3D TLC NAND base technology
- Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1
- Eleven-wire bus (clock, data strobe, 1 bit command, 8 bit data bus) and a hardware reset
- Three different data bus width modes: 1-bit (default), 4-bit, and 8-bit
- Clock frequencies 0-200MHz, High Speed Mode HS400
- Command Queue Feature according to e·MMC Spec 5.1
- Up to 300MB/s sequential read and up to 230MB/s sequential write
- Power Supply: (Low-power CMOS technology)
- VCCQ 1.7V…1.95V or 2.7V…3.6V e·MMC supply
- VCC 2.7V…3.6V NAND Flash supply
- Optimized FW algorithms
- Power-fail data loss protection
- Wear Leveling technology Equal wear leveling of static and dynamic data. The wear leveling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is ensured
- Read Disturb Management The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred
- Auto Read Refresh The interruptible background process maintains the user data for Read Disturb effects or Retention degradation due to high temperature effects
- Diagnostic features with Device Health Report according to e·MMC Spec 5.1, and detailed Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands).
- Field Firmware update4s according to e·MMC Spec 5.1
- Discard and Sanitize, Trim
- Boot Operation Mode and Alternative Boot Operation Mode
- Replay Protected Memory Block (RPMB)
Aplicaciones
Traducción por IA
- POS/POI
- PLC
- IoT
- gaming
- medical
- general boot medium for embedded applications
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 192.3273 | $ 192.33 |
| 200+ | $ 76.74 | $ 15348.00 |
| 500+ | $ 74.1759 | $ 37087.95 |
| 1,000+ | $ 72.9091 | $ 72909.10 |
Encapsulado Estándar152/Full Tray | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | Swissbit | |
| Emb. | BGA-153(11.5x13) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 256GB | |
| Reading Speed in Sequence | 320MB/S | |
| Writing Speed in Sequence | 240MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | Swissbit | |
| Emb. | BGA-153(11.5x13) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Built-in wear leveling function;Power-down data protection function;Hardware reset function | |
| Memory Size | 256GB | |
| Reading Speed in Sequence | 320MB/S |
| Tipo | Descripción | |
|---|---|---|
| Writing Speed in Sequence | 240MB/S | |
| NAND Flash Type | TLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD8-851)
- 153-ball BGA, 0.5mm pitch
- 11.5 x 13mm, RoHS compliant 3D TLC NAND base technology
- Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1
- Eleven-wire bus (clock, data strobe, 1 bit command, 8 bit data bus) and a hardware reset
- Three different data bus width modes: 1-bit (default), 4-bit, and 8-bit
- Clock frequencies 0-200MHz, High Speed Mode HS400
- Command Queue Feature according to e·MMC Spec 5.1
- Up to 300MB/s sequential read and up to 230MB/s sequential write
- Power Supply: (Low-power CMOS technology)
- VCCQ 1.7V…1.95V or 2.7V…3.6V e·MMC supply
- VCC 2.7V…3.6V NAND Flash supply
- Optimized FW algorithms
- Power-fail data loss protection
- Wear Leveling technology Equal wear leveling of static and dynamic data. The wear leveling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is ensured
- Read Disturb Management The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred
- Auto Read Refresh The interruptible background process maintains the user data for Read Disturb effects or Retention degradation due to high temperature effects
- Diagnostic features with Device Health Report according to e·MMC Spec 5.1, and detailed Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands).
- Field Firmware update4s according to e·MMC Spec 5.1
- Discard and Sanitize, Trim
- Boot Operation Mode and Alternative Boot Operation Mode
- Replay Protected Memory Block (RPMB)
Aplicaciones
Traducción por IA
- POS/POI
- PLC
- IoT
- gaming
- medical
- general boot medium for embedded applications
C7309602 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SFEM256GB2ED1TB-I-VG-111-STD | Swissbit | BGA-153(11.5x13) | 0 | $ 191.6216 | ||
| SFEM256GB1ED1TO-I-8H-111-STD | Swissbit | BGA-153(11.5x13) | 0 | $ 186.2414 | ||
| EMMC256-IY29-5B111 | Kingston | FBGA-153(11.5x13) | 0 | $ 192.5614 | ||
| EMMC256-IY29-5B102 | Kingston | FBGA-153(11.5x13) | 0 | $ 469.4352 | ||
| EMMC256-TY29-5B111 | Kingston | WFBGA-153(11.5x13) | 0 | $ 291.6184 | ||
| E256CDK52ABE00 | SCY | BGA-153 | 0 | $ 122.1866 | ||
| EMMC256-IY29-5B101 | Kingston | FBGA-153(11.5x13) | 0 | $ 148.3334 | ||
| EMMC256-TY29-5B101 | Kingston | FBGA-153(11.5x13) | 0 | $ 90.9651 |

