Mallory Sonalert Products Inc SBT12EHCFPPC
| Hersteller | |
| Herst.-Teilenr. | SBT12EHCFPPC |
| LCSC-Nr. | C7309100 |
| Verp. | Through Hole,D=44.5mm |
| Kundennummer | |
| Hauptmerkm. | Active Buzzer (Built-in Driving Circuit) 2.075kHz Piezoelectric Through Hole,D=44.5mm Alarms, Buzzers, and Sirens RoHS |
| Datenblatt | Mallory Sonalert Products Inc SBT12EHCFPPC |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Mallory Sonalert Products Inc | |
| Verp. | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 44.45mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Mallory Sonalert Products Inc | |
| Verp. | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 44.45mm |
| Typ | Beschreibung | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 25mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 103.8869 | $ 103.89 |
| 200+ | $ 41.4524 | $ 8290.48 |
| 500+ | $ 40.0673 | $ 20033.65 |
| 1,000+ | $ 39.3823 | $ 39382.30 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Mallory Sonalert Products Inc | |
| Verp. | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 44.45mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | Mallory Sonalert Products Inc | |
| Verp. | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 44.45mm |
| Typ | Beschreibung | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 25mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C7309100 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Typ | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

