MICROCHIP MCP9701A-E/TO
| Manufacturer | |
| MPN | MCP9701A-E/TO |
| LCSC Part # | C73090 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | Low-Power Linear Active Thermistor ICs |
| Description | -10℃~+125℃ ±2℃ 3.1V~5.5V TO-92 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,661
1,661
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.596 | $ 0.60 |
10+ | $ 0.4807 | $ 4.81 |
30+ | $ 0.4239 | $ 12.72 |
100+ | $ 0.367 | $ 36.70 |
500+ | $ 0.3329 | $ 166.45 |
1,000+ | $ 0.3151 | $ 315.10 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$