CTS SA204270F35HAR
| Manufacturer | |
| MPN | SA204270F35HAR |
| LCSC Part # | C7308822 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±30ppm 10pF 100Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS SA204 integrates a low-cost, high-Q, compact quartz resonator developed for operation across a wide temperature range, targeting automotive electronics applications.
Features
AI Translation
- AEC-Q200 compliant
- Hermetic ceramic SMT package
- Fundamental mode crystal design
- Frequency range 16 - 96MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±50ppm
- Operating temperature range -55℃ to +125℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Automotive Electronics
- Mobile Multimedia/Infotainment Systems
- Automotive Navigation Systems
- IoT
- Microcontrollers and FPGA
- Wireless Communications
- Ethernet/GbE/SyncE
- Medical Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.179 | $ 1.18 |
| 200+ | $ 0.4713 | $ 94.26 |
| 500+ | $ 0.4547 | $ 227.35 |
| 1,000+ | $ 0.4471 | $ 447.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS SA204 integrates a low-cost, high-Q, compact quartz resonator developed for operation across a wide temperature range, targeting automotive electronics applications.
Features
AI Translation
- AEC-Q200 compliant
- Hermetic ceramic SMT package
- Fundamental mode crystal design
- Frequency range 16 - 96MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±50ppm
- Operating temperature range -55℃ to +125℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Automotive Electronics
- Mobile Multimedia/Infotainment Systems
- Automotive Navigation Systems
- IoT
- Microcontrollers and FPGA
- Wireless Communications
- Ethernet/GbE/SyncE
- Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM11AIG-27.000MHZ-4Z-T3 | ABRACON | SMD2016-4P | 0 | $ 0.7286 | ||
| EB1620YA10-27.000M TR | ABRACON | SMD2016-4P | 0 | $ 1.017 | ||
| IXA12-FBFF10-27.000MHZ | ILSI | SMD2016-4P | 0 | $ 0.7826 | ||
| SXT21410BA48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410BA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.5706 | ||
| SXT21410CA48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.035 | ||
| SXT21410BA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0063 | ||
| SXT21410CA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0336 | ||
| SXT21410BA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0003 | ||
| SXT21410BA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0048 | ||
| SXT21410BA16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0715 | ||
| SXT21410DA48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0729 | ||
| SXT21410BB48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| C1E-27.000-10-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.686 | ||
| SXT21410CA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1023 | ||
| SXT21410DA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0699 | ||
| SXT21410BB38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0214 | ||
| SXT21410CA16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0274 | ||
| SXT21410CA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1003 | ||
| SXT21410CA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0958 |

