Marktech Optoelectronics MTE1077M3A-R
| Manufacturer | |
| Mfr. Part # | MTE1077M3A-R |
| LCSC Part # | C7307984 |
| Package | Through Hole |
| Customer # | |
| Description | 1.55V 770nm Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6463 | $ 4.65 |
198+ | $ 1.8534 | $ 366.97 |
504+ | $ 1.7928 | $ 903.57 |
999+ | $ 1.7609 | $ 1759.14 |
Standard Packaging 9/Full
Bag | ||