micron MT25QL128ABB1ESE-0AUT TR
| Manufacturer | |
| Mfr. Part # | MT25QL128ABB1ESE-0AUT TR |
| LCSC Part # | C7307817 |
| Package | SO-8 |
| Customer # | |
| Description | 2.7V~3.6V 128Mbit SPI SO-8 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.9238 | $ 8.92 |
10+ | $ 8.7243 | $ 87.24 |
30+ | $ 8.5912 | $ 257.74 |
100+ | $ 8.4582 | $ 845.82 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$