Littelfuse K1500GURP
| Manufacturer | |
| MPN | K1500GURP |
| LCSC Part # | C7305303 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | Standard Unidirectional SIDACs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 80mA | |
| On - State Voltage(VT) | 1.2V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Off-state Capacitance (Co) | - | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 120V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component. SIDACs feature glass-passivated junctions to ensure a rugged and dependable component capable of withstanding harsh environments.
Features
AI Translation
- Rectifed AC/DC Circuit
- RoHS Compliant Oriented
- Triggering Voltage of 75V to 260V
Applications
AI Translation
- Suitable for capacitor-discharge HV generator circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1093 | $ 0.55 |
| 50+ | $ 0.1069 | $ 5.35 |
| 150+ | $ 0.1053 | $ 15.80 |
| 500+ | $ 0.1038 | $ 51.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



