RENESAS RV1S9160ACCSP-100V#SC0
| Manufacturer | |
| Mfr. Part # | RV1S9160ACCSP-100V#SC0 |
| LCSC Part # | C7304142 |
| Package | SOIC-5-175mil |
| Customer # | |
| Description | 15Mbps 2.7V~5.5V SOIC-5-175mil Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SOIC-5-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7399 | $ 5.74 |
10+ | $ 5.6131 | $ 56.13 |
40+ | $ 5.528 | $ 221.12 |
100+ | $ 5.443 | $ 544.30 |
Standard Packaging 20/Full
Reel | ||
Better price for more quantity?
$