onsemi NTMD4184PFR2G
| Manufacturer | |
| MPN | NTMD4184PFR2G |
| LCSC Part # | C730375 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Power, Single, P-Channel MOSFET with Schottky Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 280pF | |
| Gate Charge(Qg) | 5.8nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- FETKY Surface Mount Package Saves Board Space
- Independent Pin−Out for MOSFET and Schottky Allowing for Design Flexibility
- Low RDS(on) MOSFET and Low VF Schottky to Minimize Conduction Losses
- Optimized Gate Charge to Minimize Switching Losses
- This is a Pb−Free Device
Applications
AI Translation
- Disk Drives
- DC−DC Converters
- Printers
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9789$ 0.5343 | $ 0.53 |
| 10+ | $ 1.6908$ 0.4566 | $ 4.57 |
| 30+ | $ 1.5103$ 0.4078 | $ 12.23 |
| 100+ | $ 1.3267$ 0.3583 | $ 35.83 |
| 500+ | $ 1.2428$ 0.3356 | $ 167.80 |
| 1,000+ | $ 1.208$ 0.3262 | $ 326.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 280pF | |
| Gate Charge(Qg) | 5.8nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- FETKY Surface Mount Package Saves Board Space
- Independent Pin−Out for MOSFET and Schottky Allowing for Design Flexibility
- Low RDS(on) MOSFET and Low VF Schottky to Minimize Conduction Losses
- Optimized Gate Charge to Minimize Switching Losses
- This is a Pb−Free Device
Applications
AI Translation
- Disk Drives
- DC−DC Converters
- Printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



