SEI(Stackpole Electronics Inc.) RVC0603JT120K
| Manufacturer | |
| MPN | RVC0603JT120K |
| LCSC Part # | C7303414 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 120kΩ ±5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RVC0603JT120K |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1342 | $ 0.13 |
| 200+ | $ 0.0536 | $ 10.72 |
| 500+ | $ 0.0518 | $ 25.90 |
| 1,000+ | $ 0.0509 | $ 50.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J124 TS | FOJAN | 0603 | 347,100 | $0.0022 $0.0023 | ||
| WR06X124JTL | Walsin | 0603 | 49,550 | $ 0.0032 | ||
| 0603WAJ0124T5E | UNI-ROYAL | 0603 | 26,700 | $ 0.004 | ||
| RS-03K124JT | FH | 0603 | 21,400 | $ 0.0017 | ||
| HRC0603J124 ENTN | HWA CHN | 0603 | 7,800 | $ 0.0011 | ||
| RC0603JR-07120KL | YAGEO | 0603 | 4,500 | $ 0.0024 | ||
| 1RC0603J0124 | SAE | 0603 | 4,100 | $ 0.0017 | ||
| AF0603JR-07120KL | YAGEO | 0603 | 2,400 | $ 0.004 | ||
| CR0603J120KP05Z | EVER OHMS | 0603 | 200 | $ 0.0015 | ||
| HV73V1JTTD124J | KOA | 0603 | 0 | $ 0.101 | ||
| HV731JTTD124J | KOA | 0603 | 0 | $ 0.0842 | ||
| CR16124J | Meritek | 0603 | 0 | $ 0.0015 | ||
| RCS1608J124CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0163 | ||
| RC1608J124CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0187 | ||
| RPC0603JT120K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0244 | ||
| RTT03124JTP | RALEC | 0603 | 0 | $ 0.0032 | ||
| CQ03WAJ0124T5E | UNI-ROYAL | 0603 | 0 | $ 0.0019 | ||
| HV03WAJ0124T5E | UNI-ROYAL | 0603 | 0 | $ 0.0065 | ||
| AC0603JR-07120KL | YAGEO | 0603 | 0 | $ 0.0013 | ||
| RC0603JR-07120KP | YAGEO | 0603 | 0 | $ 0.0159 |

