NTE Electronics MLR105K100
| Manufacturer | |
| MPN | MLR105K100 |
| LCSC Part # | C7302780 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% 100V 1uF -55℃~+85℃ Polyester Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MLR series are radial-lead, non-inductive, non-polarized polyester film (polyester) capacitors, impregnated with a hard epoxy coating material that provides excellent moisture protection. These devices are suitable for general-purpose DC applications.
Features
AI Translation
- Capacitance range: 0.001μF to 5.6μF
- Voltage range: 50V to 630V DC (35V to 250V AC)
- Tolerance: ±10%
- Withstanding voltage: 175%
- Insulation resistance:
- 50V and 100V: min. 30,000MΩ for 0.001μF - 1μF; min. 10,000MΩ for 0.12μF - 2.2μF
- 250V: min. 10,000MΩ for 0.01μF - 5.6μF
- 400V: min. 10,000MΩ for 0.0047μF - 4.0μF
- 630V: min. 100,000MΩ for 0.001μF - 0.008μF; min. 10,000MΩ for 0.01μF - 3.0μF
- Life test: 1000 hours at 150% rated voltage, +85°C (+185°F)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5414 | $ 2.54 |
| 200+ | $ 1.0154 | $ 203.08 |
| 500+ | $ 0.9805 | $ 490.25 |
| 1,000+ | $ 0.9638 | $ 963.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MLR series are radial-lead, non-inductive, non-polarized polyester film (polyester) capacitors, impregnated with a hard epoxy coating material that provides excellent moisture protection. These devices are suitable for general-purpose DC applications.
Features
AI Translation
- Capacitance range: 0.001μF to 5.6μF
- Voltage range: 50V to 630V DC (35V to 250V AC)
- Tolerance: ±10%
- Withstanding voltage: 175%
- Insulation resistance:
- 50V and 100V: min. 30,000MΩ for 0.001μF - 1μF; min. 10,000MΩ for 0.12μF - 2.2μF
- 250V: min. 10,000MΩ for 0.01μF - 5.6μF
- 400V: min. 10,000MΩ for 0.0047μF - 4.0μF
- 630V: min. 100,000MΩ for 0.001μF - 0.008μF; min. 10,000MΩ for 0.01μF - 3.0μF
- Life test: 1000 hours at 150% rated voltage, +85°C (+185°F)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

