SEI(Stackpole Electronics Inc.) MLFA25JTD100R
| Manufacturer | |
| MPN | MLFA25JTD100R |
| LCSC Part # | C7302503 |
| Packaging | 0204 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 400mW 0204 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW | |
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0816 | $ 0.08 |
| 200+ | $ 0.0326 | $ 6.52 |
| 500+ | $ 0.0315 | $ 15.75 |
| 1,000+ | $ 0.031 | $ 31.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW | |
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLFM25JTD100R | SEI(Stackpole Electronics Inc.) | 0204 | 0 | $ 0.053 | ||
| MLFM25FTC100R | SEI(Stackpole Electronics Inc.) | 0204 | 0 | $ 0.053 | ||
| MMA02040C1000FA300 | VISHAY | 0204 | 0 | $ 0.0293 | ||
| MMA02040D1000FA300 | VISHAY | 0204 | 0 | $ 0.0718 | ||
| MEV04V100RFE | Ohmite | 0204 | 0 | $ 0.0328 | ||
| MLFA25FTC100R | SEI(Stackpole Electronics Inc.) | 0204 | 0 | $ 0.0257 |

