LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC2G04GW,125 product image
  • 74HC2G04GW,125 thumbnail 1
  • 74HC2G04GW,125 thumbnail 2
  • 74HC2G04GW,125 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74HC2G04GW,125RoHS

Manufacturer
MPN
74HC2G04GW,125
LCSC Part #
C730244
Packaging
TSSOP-6-1.3mm
Customer #
Key Attributes
Dual inverter
Datasheetpdf iconNexperia 74HC2G04GW,125
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2874$ 1.44
50+$ 0.2266$ 11.33
150+$ 0.2006$ 30.09
500+$ 0.168$ 84.00
3,000+$ 0.1536$ 460.80
6,000+$ 0.1449$ 869.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-6-1.3mm
Input Type-
Logic Family74HC
Voltage - Supply2V~6V
Propagation Delay13ns@6V,50pF
Output Logic Level - Low100mV;260mV
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)20uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC2G04; 74HCT2G04 is a dual inverter. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels: For 74HC2G04: CMOS level For 74HCT2G04: TTL level
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃