LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32H723ZGT6 product image
  • STM32H723ZGT6 thumbnail 1
  • STM32H723ZGT6 thumbnail 2
  • STM32H723ZGT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32H723ZGT6RoHS

Manufacturer
MPN
STM32H723ZGT6
LCSC Part #
C730146
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
564 KB RAM, 35 comms peripherals and analog interfaces
Datasheetpdf iconST STM32H723ZGT6
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0949$ 10.09
10+$ 9.0904$ 90.90
30+$ 7.8316$ 234.95
100+$ 7.2095$ 720.95
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)12bit;16bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed550MHz
Oscillator TypeBuilt-in
Number of I/O114

Introduction

AI Translation

32-bit Arm Cortex-M7 550 MHz MCU, up to 1 MB Flash memory, 564 KB RAM, 35 comms peripherals and analog interfaces

Features

AI Translation
  • 32-bit Arm Cortex-M7 CPU with DP-FPU, L1 cache: 32-Kbyte data cache and 32-Kbyte instruction cache allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 550 MHz, MPU, 1177 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Up to 1 Mbyte of embedded Flash memory with ECC SRAM: total 564 Kbytes all with ECC, including 128 Kbytes of data TCM RAM for critical realtime data + 432 Kbytes of system RAM (up to 256 Kbytes can remap on instruction TCM RAM for critical real time instructions) + 4 Kbytes of backup SRAM (available in the lowest-power modes)
  • Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND memories
  • 2 x Octo-SPI interface with XiP
  • 2 x SD/SDIO/MMC interface
  • Bootloader
  • Chrom-ART Accelerator graphical hardware accelerator enabling enhanced graphical user interface to reduce CPU load
  • LCD-TFT controller supporting up to XGA resolution
  • 1.62 V to 3.6 V application supply and I/O
  • POR, PDR, PVD and BOR
  • Dedicated USB power
  • Embedded LDO regulator
  • Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
  • External oscillators: 4 - 50 MHz HSE, 32.768 kHz LSE
  • Sleep, Stop and Standby modes
  • V BAT supply for RTC, 32x32 -bit backup registers
  • 2x16 -bit ADC, up to 3.6 MSPS in 16-bit: up to 18 channels and 7.2 MSPS in doubleinterleaved mode
  • 1x12 -bit ADC, up to 5 MSPS in 12-bit, up to 12 channels
  • 2x comparators
  • 2x operational amplifier GBW = 8 MHz
  • 2x 12-bit D/A converters
  • 8 channels/4 filters
  • 4 DMA controllers to offload the CPU
  • 1 x MDMA with linked list support
  • 2x dual-port DMAs with FIFO
  • 1x basic DMA with request router capabilities
  • Seventeen 16-bit (including 5x low power 16-bit timer available in stop mode) and four 32-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • 2x watchdogs, 1x SysTick timer
  • SWD and JTAG interfaces
  • 2-Kbyte embedded trace buffer
  • Up to 114 I/O ports with interrupt capability
  • Up to 5x I2C FM+ interfaces (SMBus/PMBus)
  • Up to 5 USARTs/5 UARTs (ISO7816 interface, LIN, IrDA, modem control) and 1 x LPUART
  • Up to 6 SPIs with 4 with muxed duplex I2S for audio class accuracy via internal audio PLL or external clock and up to 5x SPI (from 5x USART when configured in synchronous mode)
  • 2x SAI (serial audio interface)
  • 1x FD/TT-CAN and 2xFD-CAN
  • 8- to 14-bit camera interface
  • 16-bit parallel slave synchronous interface
  • SPDIF-IN interface
  • HDMI-CEC
  • Ethernet MAC interface with DMA controller
  • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip FS PHY and ULPI for external HS PHY
  • SWPMI single-wire protocol master I/F
  • MDIO slave interface
  • CORDIC for trigonometric functions acceleration
  • FMAC: Filter mathematical accelerator
  • True random number generator
  • CRC calculation unit
  • RTC with sub-second accuracy and hardware calendar
  • ROP, PC-ROP, tamper detection
  • 96-bit unique ID
  • All packages are ECOPACK2 compliant