SEI(Stackpole Electronics Inc.) RPC0603JT270K-HP
| Manufacturer | |
| MPN | RPC0603JT270K-HP |
| LCSC Part # | C7298780 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 270kΩ ±5% 0.25W 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RPC0603JT270K-HP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 270kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.123 | $ 0.12 |
| 200+ | $ 0.0491 | $ 9.82 |
| 500+ | $ 0.0475 | $ 23.75 |
| 1,000+ | $ 0.0467 | $ 46.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 270kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF2703 | ROHM | 0603 | 4,460 | $ 0.0217 | ||
| RMCP0603JT270K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0173 | ||
| CRGS0603J270K | TE Connectivity | 0603 | 0 | $ 0.0561 | ||
| PS03W4J0274T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| SG73P1JTTD274J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JRTTD274J | KOA | 0603 | 0 | $ 0.0773 | ||
| SG73P1JTTD274G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD274G | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJPA3J274V | PANASONIC | 0603 | 0 | $ 0.0117 | ||
| ERJUP3J274V | PANASONIC | 0603 | 0 | $ 0.0393 | ||
| ESR03EZPJ274 | ROHM | 0603 | 0 | $ 0.0065 | ||
| RCS0603270KJNEA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| AS03W4J0274T5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 | ||
| ES03W4J0274T5E | UNI-ROYAL | 0603 | 0 | $ 0.0139 | ||
| CRCW0603270KJNEAHP | VISHAY | 0603 | 0 | $ 0.0163 | ||
| ERJPA3F2703V | PANASONIC | 0603 | 0 | $ 0.0334 | ||
| ERJUP3F2703V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| CRGP0603F270K | TE Connectivity | 0603 | 0 | $ 0.0585 | ||
| RCS0603270KFKEA | VISHAY | 0603 | 0 | $ 0.0109 | ||
| PS03W4F2703T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 |

