NTE Electronics RS2-1D7-33
| Manufacturer | |
| MPN | RS2-1D7-33 |
| LCSC Part # | C7298496 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20V~260V DC Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.1V/ns | |
| Current - Surge(Itsm) | 50A | |
| Operating Temperature | -40℃~+65℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 20V~260V | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.1V/ns | |
| Current - Surge(Itsm) | 50A | |
| Operating Temperature | -40℃~+65℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 20V~260V | |
| Input type | DC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with TTL Gates
- Push−On Connector Terminals
- Mounts on a TO3 Transistor Heat Sink
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.4626 | $ 57.46 |
| 200+ | $ 22.9281 | $ 4585.62 |
| 500+ | $ 22.1628 | $ 11081.40 |
| 1,000+ | $ 21.784 | $ 21784.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.1V/ns | |
| Current - Surge(Itsm) | 50A | |
| Operating Temperature | -40℃~+65℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 20V~260V | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.1V/ns | |
| Current - Surge(Itsm) | 50A | |
| Operating Temperature | -40℃~+65℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 20V~260V | |
| Input type | DC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with TTL Gates
- Push−On Connector Terminals
- Mounts on a TO3 Transistor Heat Sink
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

