TE Connectivity MAP-9
| Manufacturer | |
| MPN | MAP-9 |
| LCSC Part # | C7297938 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2 Form C: 2C (DPDT-CO) 28V@DC 9V 1A Through Hole Signal Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Release Time | 1.5ms | |
| Operating Temperature | -65℃~+125℃ | |
| Operate Time | 2ms | |
| Switching Voltage(Max) | 28V@DC | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 9V | |
| Switching Current(Max) | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.3735 | $ 57.37 |
| 200+ | $ 22.8924 | $ 4578.48 |
| 500+ | $ 22.1274 | $ 11063.70 |
| 1,000+ | $ 21.7496 | $ 21749.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

