SEI(Stackpole Electronics Inc.) LWW0603JT39N
| Manufacturer | |
| MPN | LWW0603JT39N |
| LCSC Part # | C7297532 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 39nH 600mA 250mΩ 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) LWW0603JT39N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 39nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 250mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 39nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 250mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2567 | $ 0.26 |
| 200+ | $ 0.1025 | $ 20.50 |
| 500+ | $ 0.099 | $ 49.50 |
| 1,000+ | $ 0.0973 | $ 97.30 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 39nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 250mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 39nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 250mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

