LITEON LTW-S272TLA
| Hersteller | LITEONAsian Brands |
| Herst.-Teilenr. | LTW-S272TLA |
| LCSC-Nr. | C7297459 |
| Verp. | SMD,1.6x0.6mm |
| Kundennummer | |
| Hauptmerkm. | 112.5mcd 130° 10mA White 1.25mm x 0.6mm square LED 3.1V SMD,1.6x0.6mm LED Indication - Discrete RoHS |
| Datenblatt | LITEON LTW-S272TLA |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | LITEON | |
| Verp. | SMD,1.6x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 112.5mcd | |
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | 1.25mm x 0.6mm square LED | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | LITEON | |
| Verp. | SMD,1.6x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 112.5mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | 1.25mm x 0.6mm square LED | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RoHS compliant, green product.
- Side-emitting, ideal for LCD backlighting.
- Ultra-bright InGaN white chip LED with tin-plated finish.
- Packaged in 8mm tape on 7-inch diameter reels.
- Compatible with automatic placement equipment.
- Compatible with IR reflow soldering process.
- EIA standard package.
- IC compatible.
Anwendungen
KI-Übersetzung
Office equipment, communication equipment, home appliances
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0831 | $ 0.08 |
| 200+ | $ 0.0332 | $ 6.64 |
| 500+ | $ 0.0321 | $ 16.05 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | LITEON | |
| Verp. | SMD,1.6x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 112.5mcd | |
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | 1.25mm x 0.6mm square LED | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | LITEON | |
| Verp. | SMD,1.6x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 112.5mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | 1.25mm x 0.6mm square LED | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RoHS compliant, green product.
- Side-emitting, ideal for LCD backlighting.
- Ultra-bright InGaN white chip LED with tin-plated finish.
- Packaged in 8mm tape on 7-inch diameter reels.
- Compatible with automatic placement equipment.
- Compatible with IR reflow soldering process.
- EIA standard package.
- IC compatible.
Anwendungen
KI-Übersetzung
Office equipment, communication equipment, home appliances
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

