LITEON LTST-C191KEKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C191KEKT |
| LCSC Part # | C7297442 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 624nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant green product.
- Ultra-thin (0.55H mm) chip LED.
- Ultra-bright AlInGaP chip LED.
- Packaged in 8mm tape on 7-inch diameter reel.
- EIA standard package.
- IC compatible.
- Compatible with automatic placement equipment.
- Compatible with IR and vapor phase reflow soldering processes.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
In-Stock: 18,000
18,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0281 | $ 0.56 |
| 200+ | $ 0.022 | $ 4.40 |
| 600+ | $ 0.0186 | $ 11.16 |
| 5,000+ | $ 0.0165 | $ 82.50 |
| 10,000+ | $ 0.0147 | $ 147.00 |
| 20,000+ | $ 0.0138 | $ 276.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 624nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant green product.
- Ultra-thin (0.55H mm) chip LED.
- Ultra-bright AlInGaP chip LED.
- Packaged in 8mm tape on 7-inch diameter reel.
- EIA standard package.
- IC compatible.
- Compatible with automatic placement equipment.
- Compatible with IR and vapor phase reflow soldering processes.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



